This unidirectional diode from Panjit features a breakdown voltage of 17.8V and a maximum operating temperature of 175°C. It is designed for use in high-temperature applications and has a maximum reverse leakage current of 10uA. The diode is mounted through a hole and is RoHS compliant. It can handle a peak pulse current of 192A and a peak pulse power of 5kW.
Panjit 5KP16A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 192A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP16A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.