The 5KP200CA_AY_10001 is a bidirectional transient voltage suppression diode from Panjit, rated for 200V breakdown voltage and 15A peak pulse current. It can withstand 5kW peak pulse power and operates within a temperature range of -55°C to 175°C. The device is mounted through a hole and is compliant with RoHS regulations.
Panjit 5KP200CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 220V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP200CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.