The 5KP26A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 28.9V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 10uA and a peak pulse current of 119A. It can handle a peak pulse power of 5kW. The device is RoHS compliant and is designed for through hole mounting.
Panjit 5KP26A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP26A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.