Panjit 5KP36A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 40V |
| Max Reverse Leakage Current | 10uA |
| Peak Pulse Current | 85A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP36A to view detailed technical specifications.
No datasheet is available for this part.