This bidirectional diode features a minimum breakdown voltage of 44.4V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 78A and a peak pulse power of 5kW. The diode is mounted through a hole and is compliant with RoHS regulations.
Panjit 5KP40CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 78A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP40CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.