The 5KP45CA_R2_10001 is a bidirectional transient voltage suppressor from Panjit. It features a minimum breakdown voltage of 50V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and has a maximum reverse leakage current of 10uA. It can handle a peak pulse current of 69A and a peak pulse power of 5kW. The 5KP45CA_R2_10001 is RoHS compliant.
Panjit 5KP45CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 69A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP45CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.