The 5KP48A_R2_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 53.3V and a maximum operating temperature of 175°C. It can handle a peak pulse current of 65A and a peak pulse power of 5kW. The diode is mounted through a hole and is compliant with RoHS regulations. The device operates within a temperature range of -55°C to 175°C.
Panjit 5KP48A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP48A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.