The 5KP54CA_R2_10001 is a bidirectional diode with a minimum breakdown voltage of 60V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 57A and a peak pulse power of 5kW. The diode is mounted through a hole and is RoHS compliant. The device operates within a temperature range of -55°C to 175°C.
Panjit 5KP54CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP54CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.