This unidirectional diode features a breakdown voltage of 71.1V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 49A and a peak pulse power of 5kW. The diode is designed for through-hole mounting and is compliant with RoHS regulations.
Panjit 5KP64A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP64A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.