The 5KP78A_R2_10001 is a unidirectional diode from Panjit with a minimum breakdown voltage of 86.7V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a peak pulse current of 40A and a peak pulse power of 5kW. The diode is RoHS compliant and has a maximum reverse leakage current of 10uA.
Panjit 5KP78A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP78A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.