The 5KP8.0A_AY_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 8.89V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 150uA and is RoHS compliant.
Panjit 5KP8.0A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 150uA |
| Mount | Through Hole |
| Peak Pulse Current | 367A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP8.0A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.