The 5KP85CA_R2_10001 is a bidirectional transient voltage suppression diode from Panjit, rated for 85V reverse standoff voltage and 5kW peak pulse power. It operates over a temperature range of -55°C to 175°C and features a maximum reverse leakage current of 10uA. This device is designed for through hole mounting and is compliant with RoHS regulations.
Panjit 5KP85CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit 5KP85CA_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.