Panjit BAS19W_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS19W_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.