Panjit BAS40_R1_00001 technical specifications.
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 600mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAS40_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.