Panjit BAV101_R1_10001 technical specifications.
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV101_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.