Panjit BAV102_R2_10001 technical specifications.
| Package/Case | MELF |
| Forward Current | 200mA |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV102_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.