Panjit BAV199STB6T/R13 technical specifications.
| Package/Case | SOT-563 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAV199STB6T/R13 to view detailed technical specifications.
No datasheet is available for this part.