The BAW156DW_R2_00001 diode from Panjit is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 100V and a peak non-repetitive surge current of 4A. The diode has a forward current rating of 200mA and a reverse recovery time of 3000ns. It is compliant with RoHS regulations and is packaged in a SOT-363 case.
Panjit BAW156DW_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAW156DW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.