The BAW156W_R1_00001 diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a forward current of 200mA. The diode is mounted using surface mount technology and has a reverse recovery time of 3000ns. It is compliant with RoHS regulations.
Panjit BAW156W_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 3000ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BAW156W_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.