Panjit BC846APN_R1_00001 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC846APN_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.