The BC846B_R2_00001 is a surface mount NPN transistor with a collector base voltage of 80V and a maximum collector current of 100mA. It has a maximum power dissipation of 330mW and operates over a temperature range of -55°C to 150°C. This device is RoHS compliant and not radiation hardened.
Panjit BC846B_R2_00001 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC846B_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.