The BC847BPN_R2_00001 is a surface mount NPN transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It features a power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. This device is RoHS compliant and not radiation hardened.
Panjit BC847BPN_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC847BPN_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.