The BC856BW_R1_00001 is a surface mount transistor from Panjit with a maximum collector current of 100mA and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a collector base voltage of 80V. The device is packaged in a SOT-323 case and is RoHS compliant.
Panjit BC856BW_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC856BW_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.