The BC857BS_R2_00001 is a surface mount bipolar transistor from Panjit with a maximum collector current of 100mA and collector base voltage of 50V. It features a SOT-363 package and is RoHS compliant. Operating temperatures range from -55°C to 150°C, and the maximum power dissipation is 300mW.
Panjit BC857BS_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC857BS_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.