The BC859BW_R2_00001 is a surface mount NPN transistor from Panjit with a maximum collector current of 100mA and a maximum operating temperature range of -55°C to 150°C. It features a collector base voltage of 30V and a maximum power dissipation of 200mW. The device is RoHS compliant and not radiation hardened.
Panjit BC859BW_R2_00001 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit BC859BW_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.