Panjit BY398_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit BY398_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.