Panjit BZD27C25P_R2_00001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZD27C25P_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.