
BZT52-C15_R1_00001 Panjit Zener Diode Single 15V 410mW 2% 100nA at 11V Surface Mount SOD-123
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 15V |
| RoHS | Compliant |