Panjit BZT52C3V6S_R1_00001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 15uA |
| Mount | Surface Mount |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZT52C3V6S_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.