Panjit BZX784C28_R1_00001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX784C28_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.