The BZX84B8V2W Zener diode from Panjit is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The diode is packaged in the SOT-323 case and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Panjit BZX84B8V2W_R1_00001 technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84B8V2W_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.