The BZX84C8V7W Zener diode is a surface mount device with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The device is packaged in a SOT-363 case and is compliant with RoHS regulations. The Zener voltage is specified at 8.7V.
Panjit BZX84C8V7W_R2_00001 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Panjit BZX84C8V7W_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.