Panjit CB-R5BH technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panjit CB-R5BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.