Diode Rectifier Bridge Single 100V 1A 4-Pin PDIP
Panjit DI101_T0_10001 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit DI101_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.