Panjit FR3J_R1_10001 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Recovery Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit FR3J_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.