Panjit GDZJ2.2BT/B technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Radiation Hardening | No |
| Zener Voltage | 2.315V |
| RoHS | Compliant |
Download the complete datasheet for Panjit GDZJ2.2BT/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.