Diode Zener Single 51V 6% 500mW 2-Pin MicroMELF T/R
Panjit GMZ51_R2_10001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Panjit GMZ51_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.