Panjit GMZJ6.2A_R2_10001 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 5.935V |
| RoHS | Compliant |
Download the complete datasheet for Panjit GMZJ6.2A_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.