Panjit GQZJ7.5C_R1_10001 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 7.48V |
| RoHS | Compliant |
Download the complete datasheet for Panjit GQZJ7.5C_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.