The GS1K_R1_10001 diode from Panjit is a surface mount device with a maximum forward current of 1A and a maximum repetitive reverse voltage of 800V. It operates within a temperature range of -55°C to 150°C and features a peak non-repetitive surge current of 30A. This diode is RoHS compliant and suitable for use in high-temperature applications.
Panjit GS1K_R1_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit GS1K_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.