Panjit KBPC2506W_B0_10001 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panjit KBPC2506W_B0_10001 to view detailed technical specifications.
No datasheet is available for this part.