Panjit LL4150_R2_10001 technical specifications.
| Forward Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit LL4150_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.