Panjit LLSD103C_R1_10001 technical specifications.
| Forward Current | 350mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit LLSD103C_R1_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.