Panjit LMSD103B_R2_10001 technical specifications.
| Forward Current | 350mA |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 15A |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Panjit LMSD103B_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.