The P4KE100A_R2_10001 is a unidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 95V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and is compliant with RoHS regulations. The peak pulse current is 3.1A and the peak pulse power is 400W. The maximum reverse leakage current is 1uA.
Panjit P4KE100A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE100A_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.