The P4KE110A_R2_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 105V. It operates over a temperature range of -65°C to 175°C and features a maximum reverse leakage current of 1uA. The device is designed for through hole mounting and is RoHS compliant. It can withstand a peak pulse current of 2.8A and a peak pulse power of 400W.
Panjit P4KE110A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE110A_R2_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.