The P4KE11CA_AY_10001 from Panjit is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 10.5V. It can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device features a maximum reverse leakage current of 10uA and a peak pulse power of 400W. It is designed for through hole mounting and is compliant with RoHS regulations.
Panjit P4KE11CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE11CA_AY_10001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.