The P4KE120CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit. It has a minimum breakdown voltage of 114V and a maximum operating temperature of 175°C. The device is designed for through hole mounting and has a peak pulse current of 2.5A and a peak pulse power of 400W. The reverse standoff voltage is 102V with a maximum reverse leakage current of 1uA. The device is RoHS compliant.
Panjit P4KE120CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE120CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.