The P4KE130A_AY_10001 is a unidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 124V and maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 1uA. The device can withstand a peak pulse current of 2.3A and a peak pulse power of 400W. It is compliant with RoHS regulations.
Panjit P4KE130A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE130A_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.