The P4KE13CA_AY_10001 is a bidirectional transient voltage suppressor from Panjit with a minimum breakdown voltage of 12.4V and a maximum operating temperature of 175°C. It can handle a peak pulse current of 23A and a peak pulse power of 400W. The device is designed for through hole mounting and is RoHS compliant. The P4KE13CA_AY_10001 operates within a temperature range of -65°C to 175°C.
Panjit P4KE13CA_AY_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 400W |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P4KE13CA_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.